ECC22DCSN-S288

Heilind Number:SULECC22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCSN-S288

Detailed Description

Introducing the ECC22DCSNS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows with a total of 44 positions, this connector offers seamless connectivity in complex circuit setups. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transmission with minimal interference. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the highest industry standards for power and data connections. The connector's hairpin contact type and straddle orientation further enhance its stability and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial and commercial applications. Trust the ECC22DCSNS288 for seamless, high-speed connectivity in your electronic projects.