ECC22DCSN

Heilind Number:SULECC22DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCSN

Detailed Description

The ECC22DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity with a current rating of 3A and a voltage rating of 700 VAC. With two rows of 22 female contacts, this connector ensures efficient signal transmission. The termination method of thru-hole soldering and gold contact plating guarantee secure and low-resistance connections. Its hairpin contact type and straight orientation provide easy mating and disengagement. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, the ECC22DCSN is a dependable choice for your connectivity needs.