ECC22DCSS

Heilind Number:SULECC22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCSS

Detailed Description

Our ECC22DCSS connector is a high-performance solution for board-to-board PCB connections, offering unparalleled durability and reliability. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector features two rows of 22 positions each, ensuring seamless connectivity in complex electronic systems. Its side hole mount and through-hole termination method guarantee secure attachment, while the contact materials of phosphor bronze with gold plating ensure excellent conductivity. The hairpin contact type and straight orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the ECC22DCSS for your connectivity needs.