ECC22DCST-S288

Heilind Number:SULECC22DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCST-S288

Detailed Description

The ECC22DCSTS288 is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring two rows of 44 female contacts with a pitch of 2.54mm, this connector ensures secure mating with precision. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contacts are plated with gold for enhanced signal transmission efficiency, while the termination method of Card Extender guarantees easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further optimize signal integrity. The ECC22DCSTS288 is a top choice for engineers seeking high-reliability interconnect solutions in aerospace, defense, and industrial systems.