ECC22DCST

Heilind Number:SULECC22DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCST

Detailed Description

Introducing the ECC22DCST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a dual-row configuration with 22 positions, making it ideal for complex connectivity needs. Its female gender and threaded mount type ensure secure and stable installation. The termination method of through-hole soldering, combined with phosphor bronze contacts plated with gold, guarantees reliable signal transmission. With an amperage rating of 3A and a voltage resistance of 700 VAC, this connector is suitable for power and data-intensive systems. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. The hairpin contact type and straight orientation facilitate easy mating and un-mating processes. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. The matte tin termination plating ensures excellent solderability. Trust the ECC22DCST for your critical connectivity needs in aerospace, defense, and industrial applications.