ECC22DCTD-S288

Heilind Number:SULECC22DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCTD-S288

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, with SKU ECC22DCTD-S288, offers reliable connectivity in electronic assemblies. Featuring a female gender, Hairpin contact type, and two rows with 44 positions, it is designed for high-density applications. The clearance hole mount type and straddle orientation ensure secure installation. With a 3A amperage rating and 700VAC voltage capability, it meets stringent performance requirements. The contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission. Matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained designs. Trust in this ECC22DCTDS288 connector for efficient and durable board-to-board connections in your electronic systems.