ECC22DCTD

Heilind Number:SULECC22DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCTD

Detailed Description

Introducing the ECC22DCTD, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a total of 44 positions, ensuring seamless connectivity in your electronic assemblies. Crafted with PBT and Phosphor Bronze materials, it guarantees durability even in demanding environments. The contact material, Gold-plated Phosphor Bronze, not only enhances conductivity but also resists corrosion for long-lasting performance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating smoothly in temperatures ranging from -65°C to 125°C, it's ideal for both standard and challenging operating conditions. The ECC22DCTD is your go-to solution for efficient and secure board-to-board connections.