| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DCTH-S288 |
ECC22DCTH-S288
| Heilind Number: | SULECC22DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DCTHS288, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a gender of female and two rows of 44 positions each, this connector ensures seamless connectivity in your electronic projects. Its contact material, crafted from durable phosphor bronze with gold plating, guarantees reliable conductivity even in demanding environments. Featuring a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The hairpin contact type and straddle orientation further enhance its versatility. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. With a temperature range of -65 to 125°C, it maintains performance in extreme conditions. Trust the ECC22DCTHS288 for efficient and durable PCB connections.

