ECC22DCTH

Heilind Number:SULECC22DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCTH

Detailed Description

The ECC22DCTH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 44 positions, this female connector is suitable for various applications. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is convenient. The termination method is through-hole, ensuring secure attachment. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent conductivity. Gold-plated contacts further enhance signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. The straight orientation and hairpin contact type streamline connectivity. With a compact size (15.49mm in height, 9.4mm in width), it is ideal for space-constrained PCB layouts. Matte Tin termination plating adds to its longevity. Whether for industrial or commercial use, the ECC22DCTH guarantees high performance and longevity in electronic systems.