ECC22DCTI

Heilind Number:SULECC22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCTI

Detailed Description

Introducing the ECC22DCTI, a high-performance board-to-board PCB connector designed for reliable power transmission. This female connector features two rows with 44 positions, ensuring seamless connectivity in your electronic assemblies. Engineered with PBT and Phosphor Bronze construction, it offers durability and efficient signal transfer. The termination method is through-hole, with a threaded mount type for secure installation. Its gold-plated contacts guarantee low contact resistance and enhanced conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. The hairpin contact type and straight orientation facilitate easy mating and disconnection. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution for your connectivity needs. Trust the ECC22DCTI for dependable performance in demanding environments.