ECC22DCTN-S288

Heilind Number:SULECC22DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCTN-S288

Detailed Description

PBT & Phosphor Bronze Female Card Edge Connector, with a pitch of 2.54mm, offers a reliable solution for connecting circuit boards. Featuring gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability. With two rows and 44 positions, it accommodates complex PCB layouts. The hairpin contact type and straddle orientation provide secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of Card Extender with matte tin plating guarantees easy installation. With a temperature range of -65 to 125°C, it is suitable for diverse environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. This ECC22DCTNS288 connector, designed for high reliability applications, is a vital component in electronic systems.