ECC22DCTN

Heilind Number:SULECC22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCTN

Detailed Description

The ECC22DCTN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor and two rows of 44 female contacts, this connector offers a versatile solution for connecting PCBs. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-term performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers solderability. Operating at voltages up to 700 VAC and amperages of 3A, it meets the demands of various applications. Its hairpin contact type and straight orientation make for easy and secure connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The ECC22DCTN is the ideal choice for demanding board-to-board and card edge connectivity needs in industries such as telecommunications, aerospace, and automotive.