ECC22DCTT-S288

Heilind Number:SULECC22DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCTT-S288

Detailed Description

Introducing the ECC22DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable electrical connections. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various industrial setups. The female connector, with two rows and 44 positions, offers ample connectivity options. Its threaded mount and card extender termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its functionality. With a compact size of .61 inches in height and 9.4 mm in width, it is space-efficient. Matte Tin termination plating adds to its durability. An essential component in any PCB assembly, the ECC22DCTTS288 ensures optimal performance and longevity in critical systems.