ECC22DCTT

Heilind Number:SULECC22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCTT

Detailed Description

The ECC22DCTT connector, featuring PBT and Phosphor Bronze construction, is designed for reliable power transmission in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector offers high-performance connectivity. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, ensure secure mating. The threaded mount type and thru-hole termination method guarantee stable installation on PCBs. Supporting 44 positions with a pitch of 2.54mm, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-restricted setups. With matte tin plating for termination, it ensures long-lasting durability. The ECC22DCTT connector, a part of the Board to Board PCB Connectors and Card Edge Connectors categories, is a dependable solution for your connectivity needs.