ECC22DCWD-S288

Heilind Number:SULECC22DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCWD-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board/ Card Edge Connector, with SKU ECC22DCWD-S288, is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a female gender and a dual-row layout with 44 positions, it offers ample connectivity options. The connector, with a clearance hole mount type and card extender termination method, ensures easy and secure installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating, it meets industry standards for reliability. Whether in hi-rel or standard applications, this ECC22DCWDS288 connector ensures seamless connectivity, making it a vital component in modern electronic systems.