ECC22DCWD

Heilind Number:SULECC22DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCWD

Detailed Description

Introducing the ECC22DCWD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 44 hairpin contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent connectivity for power and data transfer. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of only 15.49mm and a width of 9.4mm, allows for space-saving integration onto PCBs. Trust the ECC22DCWD for superior performance and durability in your connectivity solutions.