ECC22DCWH-S288

Heilind Number:SULECC22DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCWH-S288

Detailed Description

Introducing the ECC22DCWHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, this connector ensures secure and efficient connections. Boasting a unique contact type of hairpin made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. Operating at an impressive 700 VAC voltage and with an amperage of 3A, it meets stringent power requirements. The clearance hole mount type and card extender termination method make installation a breeze. With 44 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. Its wide operating temperature range of -65 to 125°C ensures reliable performance in harsh environments. The ECC22DCWHS288 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.