ECC22DCWI-S288

Heilind Number:SULECC22DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCWI-S288

Detailed Description

Introducing the ECC22DCWIS288, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector offers reliable connectivity in compact spaces. The female connector, with threaded mount type and card extender termination method, ensures secure attachment. Constructed with PBT and Phosphor Bronze materials and gold plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for various environments. The hairpin contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.79mm (.11 in), it's a versatile solution for your connectivity needs. Terminated with matte tin plating, it complies with high-quality standards. Whether for industrial, aerospace, or telecommunications applications, the ECC22DCWIS288 is the ideal choice for efficient and reliable PCB connections.