ECC22DCWI

Heilind Number:SULECC22DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCWI

Detailed Description

SKU ECC22DCWI features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With a current rating of 3A and a voltage resistance of 700 VAC, this female connector ensures efficient power transmission. Its two rows of 44 gold-plated contacts, using the Hairpin design, guarantee secure and low-resistance connections. The threaded mount and thru-hole termination method provide easy and reliable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector maintains performance under harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained environments. The matte tin termination plating enhances solderability and corrosion resistance. Trusted for its quality and performance, the ECC22DCWI is a vital component in board-to-board and card edge connections.