ECC22DCWN-S288

Heilind Number:SULECC22DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCWN-S288

Detailed Description

The ECC22DCWN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions each, providing ample connectivity options. Its card extender termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The 2.54mm pitch and hairpin contact type further enhance its performance. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained designs. With matte tin termination plating, it ensures long-term reliability. The ECC22DCWNS288 is a RoHS-compliant, high-quality connector that meets the stringent requirements of modern electronics.