ECC22DCWN

Heilind Number:SULECC22DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCWN

Detailed Description

The ECC22DCWN is a high-performance Board-to-Board PCB Connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows and 44 positions, this connector ensures secure and efficient connectivity. With a contact material of Phosphor Bronze and Gold plating, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation further enhance its stability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. The termination method of Thru Hole with Matte Tin plating offers durability and ease of installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various applications. The compact design with dimensions of 15.49mm in height and 9.4mm in width makes it ideal for space-constrained PCB layouts. Trust the ECC22DCWN for seamless and efficient board-to-board connections in your projects.