ECC22DCWS-S288

Heilind Number:SULECC22DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCWS-S288

Detailed Description

Introducing the ECC22DCWS-S288, a high-performance PCB connector designed for female applications with two rows and a side-hole mount type. This connector features Card Extender termination method, ensuring secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, it offers a current rating of 3 A and a voltage of 700 VAC, making it ideal for various electronic systems. The Gold-plated contact material guarantees excellent conductivity, while the Hairpin contact type and Straddle orientation optimize signal transmission. With 44 positions and a pitch of 2.54 mm, precise connectivity is assured. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact dimensions, measuring .61 inches in height and 9.4 mm in width, allow for efficient PCB integration. The Matte Tin termination plating enhances durability, meeting high-quality standards for hi-rel applications. Explore the ECC22DCWSS288 for reliable and efficient board-to-board connectivity in your projects.