ECC22DCWT-S288

Heilind Number:SULECC22DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCWT-S288

Detailed Description

Introducing SKU ECC22DCWT-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and reliability in operation. With a current rating of 3A and a voltage resistance up to 700 VAC, it meets the demands of various applications. Featuring a female gender, 2 rows, and threaded mount type, installation is secure and efficient. The termination method of Card Extender, along with gold-plated Phosphor Bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm, it offers precise alignment on PCBs. The Hairpin contact type and Straddle orientation further enhance performance. Boasting 44 positions and a tail length of 2.79mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of Matte Tin ensures long-term functionality. A part of the hi-rel ECC22DCWTS288 series, this connector is a reliable choice for demanding electronic systems.