ECC22DCWT

Heilind Number:SULECC22DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCWT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCWT

Detailed Description

The ECC22DCWT is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender and two-row design allow for secure mating, while the threaded mount type and thru-hole termination method guarantee stability during operation. With 44 gold-plated hairpin contacts, it offers excellent signal integrity and low contact resistance. The connector's straight orientation, 2.54mm pitch, and 3.18mm tail length provide easy installation and efficient PCB connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Compact yet robust, the ECC22DCWT is a reliable solution for high-speed data transmission and power distribution in aerospace, defense, and telecommunications systems.