ECC22DETH

Heilind Number:SULECC22DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DETH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DETH

Detailed Description

The ECC22DETH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 44 female contacts, this connector offers exceptional connectivity in space-constrained applications. Featuring a clearance hole mount type and through-hole termination method, installation is quick and efficient. The contact materials of phosphor bronze and gold plating ensure excellent conductivity and corrosion resistance, while the cantilever contact type guarantees secure mating. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 105 °C, it is ideal for use in harsh industrial environments. The ECC22DETH connector is RoHS compliant and meets industry standards for quality and reliability. Elevate your PCB connectivity with this essential component.