| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DETI |
ECC22DETI
| Heilind Number: | SULECC22DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DETI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a straight orientation, it offers seamless integration onto your PCB layout. The ECC22DETI is rated for 3A and 700VAC, making it ideal for power and signal applications. With 44 positions and a threaded mount type, it provides secure connectivity for your electronic devices. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various industries. Trust in the ECC22DETI for high-reliability board-to-board connections.

