ECC22DETN

Heilind Number:SULECC22DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DETN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DETN

Detailed Description

Introducing the ECC22DETN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Engineered with precision, this connector features Phosphor Bronze contacts plated with Gold, ensuring optimal signal transmission and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power distribution. The Cantilever contact type and Thru Hole termination method make installation easy and secure. Operating in extreme temperatures ranging from -65 to 105 °C, it is suitable for a wide range of applications. This female connector, with two rows and 44 positions, guarantees efficient PCB connections. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable space on the board. The Matte Tin termination plating enhances solderability, ensuring a robust connection. Trust the ECC22DETN for high-speed data transmission and signal integrity in your electronic designs.