ECC22DEYH

Heilind Number:SULECC22DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DEYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DEYH

Detailed Description

The ECC22DEYH is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and a clearance hole mount type, it offers easy and secure installation. Featuring 44 gold-plated contacts made of durable phosphor bronze, it ensures reliable connectivity with a rated voltage of 700 VAC and an amperage of 3A. The cantilever contact type provides excellent signal transmission, while the matte tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Perfect for industrial and commercial applications, the ECC22DEYH is a must-have component for high-reliability electronic systems.