ECC22DEYI

Heilind Number:SULECC22DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DEYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DEYI

Detailed Description

The PBT & Phosphor Bronze; .000 female connector, SKU ECC22DEYI, offers reliable connectivity for your electronic devices. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 44 cantilever contacts with gold plating on phosphor bronze, it guarantees optimal signal integrity. The threaded mount type and thru-hole termination method provide secure attachment to your PCB. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it offers easy integration. The matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your high-performance electronic applications.