ECC22DEYN

Heilind Number:SULECC22DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DEYN

Detailed Description

Introducing the ECC22DEYN, a high-performance board-to-board PCB connector designed for precise and reliable electronic connections. Made with PBT and Phosphor Bronze materials, this connector ensures durability and conductivity. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. Featuring a female gender, straight orientation, and cantilever contact type, it offers efficient signal transfer. The 2-row design with 44 positions allows for versatile connectivity. Termination is through-hole with gold-plated contacts for optimal signal integrity. The connector operates seamlessly in temperatures ranging from -65 to 105°C, making it suitable for diverse environments. Its compact size, 10.95mm in height and 8.38mm in width, facilitates space-saving installation on PCBs. With matte tin termination plating and RoHS compliance, it ensures environmental sustainability. Ideal for high-reliability systems, the ECC22DEYN is a critical component in electronic assemblies.