ECC22DJBN

Heilind Number:SULECC22DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DJBN

Detailed Description

The ECC22DJBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The 2-row, 44-position design allows for versatile connectivity options, while the press-fit termination method ensures secure and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Whether in aerospace, telecommunications, or industrial applications, the ECC22DJBN guarantees high reliability and performance.