ECC22DJCN

Heilind Number:SULECC22DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DJCN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DJCN

Detailed Description

Introducing the ECC22DJCN, a high-performance board-to-board PCB connector designed for optimal electronic connectivity. With a dual-row configuration and 44 positions, this female connector offers versatility in various applications. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of gold guarantees efficient signal transmission while the termination method of Press-Fit allows for easy installation. Operating at a voltage of 700 VAC, it meets stringent industry standards. Its cantilever contact type and straight orientation further enhance its usability. With a tail length of 15.88mm, it provides secure connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The ECC22DJCN is a top choice for demanding electronic systems requiring high-quality connectors.