ECC22DJXN

Heilind Number:SULECC22DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DJXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DJXN

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, with SKU ECC22DJXN, offers high-performance connectivity in electronic systems. Featuring two rows of 44 cantilever contacts with gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The press-fit termination method and matte tin plating guarantee secure and durable attachment to PCBs. With a pitch of 2.54mm, .1 in, and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its straight orientation, tail length of 14.35mm, .565 in, and compact dimensions of .61 in height and 9.4mm width make it easy to integrate. Perfect for high-speed data transfer, this connector is ideal for applications in aerospace, defense, telecommunications, and more. Trust in the ECC22DJXN for efficient and robust board-to-board connections.