ECC22DJYN

Heilind Number:SULECC22DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DJYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DJYN

Detailed Description

Introducing the ECC22DJYN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with 44 positions, offering ample connectivity options. The termination method of Press-Fit ensures secure and reliable attachment. Constructed with PBT and Phosphor Bronze, it guarantees durability and efficient signal transmission. Gold-plated contacts further enhance conductivity, while Matte Tin termination plating adds to its longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Its straight orientation and compact size, with a connector height of 15.49mm and width of 9.4mm, allow for easy integration into PCB designs. The ECC22DJYN is a top-choice for engineers seeking high-quality connectors for their projects.