ECC22DKAH

Heilind Number:SULECC22DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKAH

Detailed Description

Introducing the ECC22DKAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a compact form factor and a pitch of 2.54mm, this female connector features two rows of 44 gold-plated phosphor bronze contacts, ensuring optimal signal transmission at an amperage of 3A and a voltage of 700VAC. Its cantilever contact type and right-angle orientation offer secure mating, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring durability and stability. Its matte tin termination plating guarantees long-lasting performance, making it suitable for use in various industries. Trust the ECC22DKAH for seamless board-to-board connections that meet the highest standards of quality and reliability.