ECC22DKAN

Heilind Number:SULECC22DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKAN

Detailed Description

Introducing the ECC22DKAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials, ensuring optimal conductivity and longevity. Its 44 positions, arranged in 2 rows, offer ample connectivity options for your PCBs. The right-angle orientation and through-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C ensure reliable performance under varying conditions. With a pitch of 2.54mm and a tail length of 2.54mm, this connector is suitable for a wide range of applications. Trust the ECC22DKAN for your connectivity needs, where quality and performance meet seamlessly.