| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DKAS |
ECC22DKAS
| Heilind Number: | SULECC22DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DKAS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal signal transmission in demanding environments. With a 2.54mm pitch and 44 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it ideal for space-saving installations. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh conditions. Perfect for industrial and commercial applications, the ECC22DKAS is the ultimate solution for seamless PCB connectivity.

