ECC22DKAT

Heilind Number:SULECC22DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKAT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECC22DKAT. This high-quality connector features two rows for efficient connectivity, with a threaded mount type and thru-hole termination method ensuring secure installation. Crafted with contact material in Phosphor Bronze and gold plating, it guarantees reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for various applications. The cantilever contact type and right-angle orientation offer versatility in usage. With 44 positions and a tail length of 2.54mm, it accommodates complex connections with ease. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is durable and dependable. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Terminated with matte tin plating, it ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ECC22DKAT is a must-have component for your connectivity needs.