| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKDD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DKDD |
ECC22DKDD
| Heilind Number: | SULECC22DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKDD |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DKDD PCB connector, featuring PBT and Phosphor Bronze construction, is a high-performance component designed for demanding applications. With a compact design and a 2.54mm pitch, this female connector offers secure and reliable connectivity in industrial settings. Its gold-plated contacts ensure excellent signal transmission, while the cantilever contact type and straight orientation make it easy to use. With 44 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The connector is built to last, with a wide operating temperature range of -65 to 125°C, and a termination plating of matte tin for added durability. Perfect for board-to-board and card edge connections, the ECC22DKDD is a must-have for any project requiring high-quality PCB connectors.

