ECC22DKDH

Heilind Number:SULECC22DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKDH

Detailed Description

The ECC22DKDH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 positions and a 2.54mm pitch, it allows for efficient signal transmission. The contact material is Phosphor Bronze with gold plating for enhanced conductivity. Its cantilever contact type and straight orientation ensure secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with a clearance hole mount type, and the termination plating is matte tin. With a connector height of 15.49mm and a width of 9.4mm, it offers easy installation on PCBs. Trust the ECC22DKDH for your connectivity needs.