ECC22DKDI

Heilind Number:SULECC22DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKDI

Detailed Description

Introducing the ECC22DKDI Board to Board PCB Connector, a reliable and high-performance solution for your electronic connectivity needs. This female connector features two rows with a total of 44 positions, allowing for secure and efficient connections. The cantilever contact type, made of durable phosphor bronze and plated with gold, ensures optimal conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its threaded mount type and through-hole termination method guarantee easy and secure installation on your PCB. Operating within a wide temperature range of -65 to 125°C, the ECC22DKDI connector is designed to perform flawlessly even in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECC22DKDI for dependable and durable board-to-board connections in your electronic projects.