ECC22DKDN

Heilind Number:SULECC22DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKDN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKDN

Detailed Description

Introducing the ECC22DKDN, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its cantilever contact type and straight orientation make for easy and secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and stable operation. The ECC22DKDN offers 44 positions in a 2-row configuration, with 2.54mm pitch for efficient signal transmission. Termination is through-hole with matte tin plating, providing strong and lasting solder connections. Measuring just 15.49mm in height and 9.4mm in width, it's a compact yet powerful solution for your PCB interconnect needs. Trust the ECC22DKDN for high-reliability performance in aerospace, defense, and other demanding industries.