| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DKDS |
ECC22DKDS
| Heilind Number: | SULECC22DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKDS |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DKDS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 44 positions, it offers reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures durability and optimal signal transmission. The cantilever contact type and side hole mount make installation easy and secure. Rated for 3A and 700VAC, it is suitable for high-power and high-voltage environments. With a wide operating temperature range of -65 to 125°C, it can withstand harsh conditions. The matte tin termination plating provides excellent solderability. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount.

