ECC22DKDT

Heilind Number:SULECC22DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKDT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKDT

Detailed Description

Introducing our ECC22DKDT Board To Board PCB Connector, a high-performance solution designed for optimal signal transmission in electronic devices. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe and efficient power delivery. The gold-plated Cantilever contacts offer superior conductivity, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. With 44 positions and a 2.54mm pitch, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the ECC22DKDT for seamless board-to-board connections in your electronic designs.