| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DKED |
ECC22DKED
| Heilind Number: | SULECC22DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECC22DKED. With a high amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector boasts reliable performance. Featuring two rows of 44 cantilever contacts made of gold-plated phosphor bronze, it ensures optimal conductivity. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse industrial applications. Its right-angle orientation and compact dimensions of 13.97 mm in height and 9.4 mm in width make it space-efficient. The matte tin termination plating guarantees durability. Perfect for high-demand environments, this ECC22DKED connector is a vital component for seamless PCB connectivity.

