| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DKEN |
ECC22DKEN
| Heilind Number: | SULECC22DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKEN |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DKEN is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of 44 gold-plated contacts made of durable phosphor bronze. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Its cantilever contact type and right-angle orientation offer easy and secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is thru-hole with matte tin plating, guaranteeing robust connectivity. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for various electronic devices. Trust the ECC22DKEN for seamless and durable board-to-board connections in your projects.

