ECC22DKES

Heilind Number:SULECC22DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKES
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKES

Detailed Description

Introducing the ECC22DKES, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatile compatibility and safe operation. The 44-position, dual-row layout with right-angle orientation and side-hole mount type allows for space-saving and easy assembly in various electronic devices. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the ECC22DKES is ideal for demanding applications in industries such as telecommunications, aerospace, and industrial automation. Trust in this connector for seamless and high-speed data transmission in your electronic systems.