ECC22DKET

Heilind Number:SULECC22DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKET
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKET

Detailed Description

The ECC22DKET connector, featuring a robust design for high-reliability applications, is a key component in board-to-board and card edge connections. With a dual-row layout and 44 positions, this female connector offers ample connectivity potential. Its threaded, right-angle mount type and thru-hole termination method ensure secure and stable installation on PCBs. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees durable performance even in harsh environments. Operating at a wide temperature range of -65 to 125 °C and boasting a maximum voltage of 700 VAC, this connector is suitable for demanding industrial settings. With a pitch of 2.54 mm and a compact size, it facilitates efficient PCB layout. Its cantilever contact type and matte tin termination plating further enhance its reliability. The ECC22DKET connector is the ideal choice for applications where durability, performance, and longevity are paramount.