ECC22DKJD

Heilind Number:SULECC22DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKJD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKJD

Detailed Description

SKU ECC22DKJD is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 44 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with hi-rel standards, it guarantees long-term performance and durability. Perfect for demanding industrial and electronic applications, the ECC22DKJD is a reliable connectivity solution.