ECC22DKJH

Heilind Number:SULECC22DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKJH

Detailed Description

Introducing the ECC22DKJH, a high-performance board-to-board and card edge connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The cantilever contact type and right-angle orientation offer ease of use and space-saving benefits. Its clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating enhances durability. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECC22DKJH is ideal for applications where space is limited. Trust in its high reliability and performance for your connectivity needs.